Telemecanique XUB1BPAWM12

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB1BPAWM12
$ 80.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB1BPAWM12.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB1BPAWM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB1BPAWM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB1BPAWM12
Obsolete Photoelectric Sensor 18Mm |Telemecanique Sensors XUB1BPAWM12
photo-electric sensor - XUB - reflex - 90° - Sn 4m - 12..24VDC - M12
PHOTOELECTRIC SENSOR, M18, 5M RANGE, PNP, NO, REFLEX, M12 4 PIN CONNECTOR
Schneider PHOTOELECTRIC SENSOR 18MM PNP XUB
Retroreflective Photoelectric Sensor
PHOTOELECTRIC SENSOR, 90 DEG REFLEX SENSOR
PHOTOELECTRIC SENSORS XU, XUB, R
Retro-Reflective Sensor Operating temperature: -25...55 °C Switching interval: 5.5 m Connection: Plug M12, 4-Pin Output: Make Contact (NO) Protection rating: IP67 Sensor type: Photoelectric Reflex Light Barriers, 90° Angled Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC