Telemecanique XUB1BPAWL2

Reflecting light barrier, 4 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB1BPAWL2
$ 119.195

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB1BPAWL2.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XUB1BPAWL2 provided by its distributors.

Reflecting light barrier, 4 m, PNP, 10-36 VDC, cable connection, IP65/IP67, XUB1BPAWL2
SENSOR, REFLEX, 4M, R/A, PNP, NO; Sensing Range:0m to 4m; Sensor Output1:PNP; Supply Voltage Range DC:12V to 24V; SVHC:No SVHC (19-Dec-2011); Output Current:100mA; Sensing Range:1m to 5m
Retro-Reflective Sensor Operating temperature: -25...55 °C Switching interval: 5.5 m Connection: Cable Output: Make Contact (NO) Protection rating: IP67 Sensor type: Photoelectric Reflex Light Barriers, 90° Angled Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC