Telemecanique XUB1APBWM12

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB1APBWM12
$ 114.786

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB1APBWM12.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB1APBWM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUB1APBWM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUB1APBWM12
photo-electric sensor - XUB - reflex - 90° - Sn 4m - 12..24VDC - M12
Schneider PHOTOELECTRIC SENSOR 18MM PNP XUB
Photoelectric Sensor Reflected NC PNP 60m
PHOTO SENSOR, 13.12FT, PNP/SPST-NC; Sensing Method:Reflex; Product Range:XU Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:13.12ft; Sensor Output Type:PNP / SPST-NC RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC