Telemecanique XUB0BPSNM12

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0BPSNM12
$ 152.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB0BPSNM12.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB0BPSNM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0BPSNM12
PHOTOELECTRIC SENSOR, MULTIMODE, M18, UP TO 20M RANGE, PNP LO DO, M12 CONNECTOR
TELEMECANIQUE SENSORS XUB0BPSNM12 Photo-electric sensor-XUB-multi-Sn
PHOTOELECTRIC SENSOR, MULTI-MODE, PNP, 3M RANGE, 12-24VDC, XUB SERIES
Light sensor/one-way light barrier, 20 m, PNP, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB0BPSNM12
Photoelectric Sensor Diffuse NO/NC PNP 15m
Connector metal body PE detector,M18 PNP
PHOTOELECTRIC SENSOR 18MM PNP XUB
PHOTOELECTRIC SENSORS XU, XUB, M
15FT RANGE METAL BARREL M12 QD
Multi-Function Sensor Operating temperature: -25...55 °C Switching interval: 20 m Connection: Plug M12, 4-Pin Output: NC/NO Protection rating: IP67 Sensor type: Multifunction Sensors Operating voltage: 10...36 VDC
Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:15M; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUB0BPSNM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 0BPSNM12
  • XUB0BPSNM12.