Telemecanique XUB0BNSNM12

Photoelectric Sensor 18Mm Npn Xub Rohs Compliant: Yes |Telemecanique Sensors XUB0BNSNM12
$ 157.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB0BNSNM12.

IHS

Datasheet6 pages3 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUB0BNSNM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB0BNSNM12 provided by its distributors.

Photoelectric Sensor 18Mm Npn Xub Rohs Compliant: Yes |Telemecanique Sensors XUB0BNSNM12
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0BNSNM12
BACKGROUND SUPPRESSION, DIFFUSE, RETRO-REFLECTIVE, THROUGH BEAM(RECEIVER)PES
TELEMECANIQUE SENSORS XUB0BNSNM12 Photo-electric sensor-XUB-multi-Sn
Telemecanique Sensors Multimode Photoelectric Sensor, Barrel Sensor, 120 mm → 15 m Detection Range
Light sensor/one-way light barrier, 20 m, NPN, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB0BNSNM12
Photoelectric Sensor Diffuse NO/NC NPN 0.9m
Sensor, Multi, M18, Sr 0-20m M12 conn
0mm Min, 20000mm Max, Cylindrical
15FT RANGE METAL BARREL M12 QD
DISTANCE PHOTOELECTRIC SENSOR, 20M, NPN; Sensing Range Max:20m; Sensing Method:Through Beam; Sensor Output:NPN; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltage

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC