Telemecanique XUB0ANSNM12

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0ANSNM12
$ 145.075
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUB0ANSNM12.

IHS

Datasheet6 pages3 years ago

Newark

element14 APAC

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-30.58%

CAD Models

Download Telemecanique XUB0ANSNM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUB0ANSNM12 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0ANSNM12
TELEMECANIQUE SENSORS XUB0ANSNM12 Photo-electric sensor-XUB-multi-Sn
SENSOR PHOTOELECTRIC M12 NPN-NO/NC, 30M SR, XU SERIES
Photoelectric Sensor Diffuse NO/NC NPN 0.12m
Schneider PHOTOELECTRIC SENSOR 18MM NPN XUB
Sensor, Photoelectric M18 NPN NO/NC, M12 Detector Type: Diffuse, Polarised Reflex, Through Beam;Supply Voltage: 10
Light sensor/one-way light barrier, 20 m, NPN, 10-36 VDC, M12-connector, IP67/IP65/IP69K, XUB0ANSNM12
PHOTOELECTRIC SENSORS XU, XUB, M
0mm Min, 20000mm Max, Cylindrical
PHOTOELECTRIC SENSOR, 15M, NPN; Sensing Range Max:15m; Sensing Method:Multimode; Sensor Output:NPN; Product Range:OsiSense XU Series; Connection Method:M12 Connector; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V;
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 4.5 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 2 / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Series = XUB / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 78

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUB 0ANSNM12
  • XUB0ANSNM12.