Descriptions of Telemecanique XUB0AKSNL2T provided by its distributors.
Photoelectric Sensor 18Mm Emitter Xub Rohs Compliant: Yes |Telemecanique Sensors XUB0AKSNL2T
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUB0AKSNL2T
photo-electric sensor - XUB - emitter - 12..24VDC - cable 2m
Photoelectric Sensor Thru-beam Solid state 9m
Pre-cabled thru-beam detector,M18 PNP
THROUGH BEAM TRANSMITTER, M18, 2 M CABLE
PHOTO SENSOR, 30M, DIGITAL, 24V
PHOTOELECTRIC SENSOR, 30M, DIGITAL; Sensing Range Max:30m; Sensing Method:Through Beam; Sensor Output:Digital; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:12V; Supply Voltage DC Max:2
SCHNEIDER ELECTRIC XUB0AKSNL2T Photoelectric Sensor, Cylinder, Thru-Beam. More details: Photoelectric Sensor, Shape Cylindrical, Sensing Method Through Beam Transmitter, Operation Mode Light On, Diameter 18mm, Power Requirement 12 to 24VDC, Circuit Type Transmitter, Electrical Connection 2m Cable, Max. Sensing Distance 20m, Length 1.80 In., Response Time 2.0 msec, Operating Frequency 250 Hz, Width 3.00 In., NEMA Rating Not Rated, IP Rating 65, 67, Body Material PBT, Light Source Infrared LED, Features Transmitter, Reverse Polarity Protection, Overload and Short-Circuit Protection