Telemecanique XUAJ0515

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUAJ0515
$ 244.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUAJ0515.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Telemecanique XUAJ0515 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUAJ0515 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUAJ0515
Diffuse mode sensor, 0.05 m, NPN, 10-30 VDC, cable connection, IP65, XUAJ0515
PHOTOELECTRIC SENSOR 24V 100MA +OPTIONS | Telemecanique Sensors XUAJ0515
Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 50 mm Detection Range
Photoelectric Sensor Diffuse NO NPN 0.06m
photo-electric sensor - XUA - diffuse -
RS APAC
PHOTOELECTRIC SENSORS XU, XUA, D
Photoelectric Sensor, 1.92", Npn/Spst-No; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:1.92"; Sensor Output Type:Npn/Spst-No Rohs Compliant: Yes |Telemecanique Sensors XUAJ0515

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC