Telemecanique XUAJ0214

One way light barrier, 0.05 m, NPN, 10-30 VDC, cable connection, IP65, XUAJ0214
$ 162.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUAJ0214.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUAJ0214 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUAJ0214 provided by its distributors.

One way light barrier, 0.05 m, NPN, 10-30 VDC, cable connection, IP65, XUAJ0214
Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUAJ0214
PHOTOELECTRIC SENSOR, XUA, THRU BEAM RECEIVER ONLY, SN 2M, 12-24VDC, CABLE 2M
Schneider PHOTOELECTRIC SENSOR 24V 100MA +OPTION
Photoelectric Sensor Thru-beam NO NPN 2m
PHOTOELECTRIC SENSORS XU, XUA, T
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 4 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 20 / Protection Rating = IP65 / Series = XUA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 8 / Length mm = 47

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC