Telemecanique XUAH0525

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUAH0525
$ 540.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUAH0525.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUAH0525 provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XUAH0525
Diffuse mode sensor, 0.05 m, PNP, 10-30 VDC, cable connection, IP65, XUAH0525
photo-electric sensor - XUA - diffuse - Sn 0.05m - 12..24VDC - cable 2m
PHOTOELECTRIC SENSORS, INDUSTRIAL DIFFUSE SENSOR, 0.05M SN SENSOR
Schneider PHOTOELECTRIC SENSOR 30V 18MA +OPTIONS
Photoelectric Sensor Diffuse NC PNP 0.15m
Photoelectric Sensor, 1.92", Pnp/Spst-Nc; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:1.92"; Sensor Output Type:Pnp/Spst-Nc Rohs Compliant: Yes |Telemecanique Sensors XUAH0525

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC