Telemecanique XUAH0515

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 70 mm Detection Range
$ 240.145

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUAH0515.

TME

Datasheet7 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.72%

CAD Models

Download Telemecanique XUAH0515 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XUAH0515 provided by its distributors.

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 70 mm Detection Range
TELEMECANIQUE SENSORS XUAH0515 Photoelectric Sensor 24V 100Ma +Options. More details: Photoelectric Sensor 24V 100Ma +Options
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 60 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Load Current mA = 100 / Response Time ms = 20 / Protection Rating = IP65 / Series = XUA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 8 / Length mm = 47

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC