Telemecanique XUAH0224

One way light barrier, 2 m, PNP, 10-30 VDC, cable connection, IP65/IP67, XUAH0224
$ 160.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUAH0224.

IHS

Datasheet6 pages7 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XUAH0224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XUAH0224 provided by its distributors.

One way light barrier, 2 m, PNP, 10-30 VDC, cable connection, IP65/IP67, XUAH0224
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XUAH0224
photo-electric sensor - XUA - thru beam - Sn 2m - 12..24VDC - cable 2m
PHOTOELECTRIC SENSOR, THRU BEAM SENSOR, SENSOR, SN 2 M SENSOR
Telemecanique Sensors Through Beam Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range
Photoelectric Sensor Thru-beam NC PNP 2m
Through Beam Photoelectric Sensor
PHOTOELECTRIC SENSOR 30V 18MA +OPTIONS
Photo Sensor, 6.56Ft, Pnp/Spst-Nc; Sensing Method:Through Beam; Product Range:Xu Series; Connection Method:Cable; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:6.56Ft; Sensor Output Type:Pnp/Spst-Nc Rohs Compliant: Yes |Telemecanique Sensors XUAH0224
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 2 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Response Time ms = 20 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 8 / Length mm = 48

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC