Telemecanique XU9M18MB230

Reflecting light barrier, 2 m, 20-264 V AC/DC, cable connection, IP67, XU9M18MB230
$ 189.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XU9M18MB230.

TME

Datasheet6 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.67%

Descriptions

Descriptions of Telemecanique XU9M18MB230 provided by its distributors.

Reflecting light barrier, 2 m, 20-264 V AC/DC, cable connection, IP67, XU9M18MB230
PHOTOELECTRIC SENSOR, 2M, SPST-NC, 240V; Sensing Range Max:2m; Sensing Method:Polarized Retroreflective; Sensor Output:SPST-NC; Product Range:OsiSense XU Series; Connection Method:Cable; Supply Voltage DC Min:24V RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor / Sensing Distance Max. m = 2 / Light Type = LED / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Load Current mA = 200 / Response Time ms = 20 / Protection Rating = IP67 / Series = XU9 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 95
TELEMECANIQUE XU9M18MB230 Photoelectric Sensor, 13 ft, SPST. More details: Photoelectric Sensor, Shape Tubular, Sensing Method Polarized Retroreflective, Circuit Type Solid State Relay SPST, Operation Mode Light On, Max. Sensing Distance 13 ft., Power Requirement 24 to 240VAC/DC, Max. Load Current 200mA, Response Time 20 msec, Operating Frequency 25 Hz, Length 0.70 In., Width 0.70 In., Depth 2.20 In., Diameter 18mm, NEMA Rating 4X, IP Rating 67, Body Material Nickel Plated Brass, Electrical Connection 2m Cable, Light Source Red and Yellow LED, Features PMMA Lens

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XU9 M18MB230