Telemecanique XU5N18PP341D

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XU5N18PP341D
$ 137.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XU5N18PP341D.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XU5N18PP341D provided by its distributors.

Schneider Electric Photoelectric sensors XU Lichtsensor energetisch - XU5N18PP341D
Diffuse mode sensor, 0.1 m, PNP, 10-30 VDC, M12-connector, IP67, XU5N18PP341D
photo-electric sensor - XU5 - diffuse - Sn 0.10m - 12..24VDC - M12
Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 100 mm Detection Range
Photoelectric Sensor Diffuse NO/NC PNP 0.15m
Schneider PHOTOELECTRIC SENSOR 18MM SS PNP
Photo Sensor, 100Mm, Pnp, 12 To 24V; Sensing Method:Diffuse; Product Range:Xu Series; Connection Method:M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:100Mm; Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XU5N18PP341D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC