Telemecanique XU2N18PP341

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XU2N18PP341
$ 469.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XU2N18PP341.

Burklin Elektronik

Datasheet6 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XU2N18PP341 provided by its distributors.

Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XU2N18PP341
One way light barrier, 15 m, PNP, 10-30 VDC, cable connection, IP67, XU2N18PP341
photo-electric sensor - XU2 - thru beam - Sn 15m - 12..24VDC - cable 2m
SENSOR, PHOTOELECTRIC SENSOR , LONG DISTANCE PHOTOELECTRIC SENSOR
Photoelectric Sensor Thru-beam NO/NC PNP 20m
PHOTOELECTRIC SENSOR 18MM SS PNP
Photoelectric Sensor, 20M, Pnp; Sensing Range Max:20M; Sensing Method:through Beam; Sensor Output:pnp; Product Range:osisense Xu Series; Connection Method:cable; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V Rohs Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC