Telemecanique XU2M18MA230

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
$ 299.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XU2M18MA230.

IHS

Datasheet5 pages3 years ago

Electro Sonic

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Country of OriginFrance
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XU2M18MA230 provided by its distributors.

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Through-Beam Photoelectric Sensor Set, Bare Wire, Straight, Cylindrical, Dark On, SPST
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XU2M18MA230
One way light barrier, 15 m, 12-24 VDC, cable connection, IP67, XU2M18MA230
photo-electric sensor - XU2 - thru beam - Sn 15m - 24..240VAC/DC - cable 2m
PHOTOELECTRIC SENSOR 240V 200MA +OPTIONS ROHS COMPLIANT: YES
Photoelectric Sensor Thru-beam NO Solid state 0.15m
20000mm Max, Cylindrical, Unspecified Mount
PHOTOELECTRIC SENSORS XU, XU2, T
Through-Beam Optical Sensor Operating temperature: -25...55 °C Switching interval: 20 m Connection: Cable Output: Make Contact (NO) Protection rating: IP67 Sensor type: Through-Beam Sensor Operating voltage: 20...264 VAC/VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XU2 M18MA230