Descriptions of Telemecanique XU2M18AP20D provided by its distributors.
Schneider Electric Photoelectric sensors XU Eenrichtings lichtscherm - XU2M18AP20D
Photoelectric Sensor 18Mm Rohs Compliant: Yes |Telemecanique Sensors XU2M18AP20D
photo-electric sensor - XU2 - thru beam - high gain - Sn 50m - 12..24VDC - M12
One way light barrier, 50 m, PNP, 12-24 VDC, M12-connector, IP67, XU2M18AP20D
PHOTOELECTRIC SENSOR, THROUGH BEAM, M18, 50M RANGE, PNP NO 4-20MA, M12 CONNECTOR
THROUGH BEAM(EMITTER & RECEIVER)PES 50MDETECTION RANGE, PNP OUTPUT, BARREL STYLE
Through-Beam Photoelectric Sensor Set, M12, Right Angle, Cylindrical, PNP
Photoelectric Sensor Thru-beam NO PNP 8m
Schneider XU18MM PHOTOELECTRIC SENSOR
50000mm Max, 4-20mA, Cylindrical
SENSOR; PHOTOELECTRIC SENSOR; 18MM
PHOTOELECTRIC SENSORS XU, XU2, T
PHOTO-ELECTRIC SENSOR, 70M; Sensing Range Max:70m; Fibre Optic Sensor Type:Photoelectric Sensor; Product Range:OsiSense XU Series; SVHC:No SVHC (17-Dec-2015)
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 70 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Load Current mA = 100 / Response Time ms = 15 / Protection Rating = IP67 / Series = XU2 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 95