Telemecanique XU1N18PP341D

Reflecting light barrier, 4 m, PNP, 12-24 VDC, M12-connector, IP67, XU1N18PP341D
$ 173.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XU1N18PP341D.

Burklin Elektronik

Datasheet6 pages3 years ago

Descriptions

Descriptions of Telemecanique XU1N18PP341D provided by its distributors.

Reflecting light barrier, 4 m, PNP, 12-24 VDC, M12-connector, IP67, XU1N18PP341D
Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XU1N18PP341D
photo-electric sensor - XU1 - reflex - Sn 4m - 12..24VDC - M12
Photoelectric Sensor Reflected NO/NC PNP 5.5m
SENSOR, PHOTOELECTRIC SENSOR , REFLEX SENSOR SN 4 M
Schneider PHOTOELECTRIC SENSOR 18MM SS PNP
Photo Sensor, 13.12Ft, Pnp/Spst-No/Nc; Sensing Method:Reflex; Product Range:Xu Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Sensing Range Max:13.12Ft; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XU1N18PP341D

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC