Telemecanique XT230A2MDB

capacitive sensor - XT2 - cylindrical M30 - plastic - Sn 15 mm - 24..240 V AC
$ 219.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XT230A2MDB.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XT230A2MDB provided by its distributors.

capacitive sensor - XT2 - cylindrical M30 - plastic - Sn 15 mm - 24..240 V AC
TELEMECANIQUE SENSORS XT230A2MDB Capacitive sensor-XT2-cylindrical M3
Proximity Sensor Capacitive NO 1.5cm 24V to 240V
Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO/NC, 24 → 240
Capacitive Sensor, Cylindrical, Non Flush Mount
Schneider Electric Inductive and capacitive sensors XS Capacitieve naderingsschakelaar - XT230A2MDB
CAPACITIVE SENSOR 30 MM 24 - 240
SENSOR PROX CAPACITIVE 15MM CYL
Telemecanique Sensors XT230A2MDB 近接センサ
RS APAC
TELEMECANIQUE CAPACITIVE PROXIMI
CAPACITIVE SENSOR, 15MM; Sensing Range Max: 15mm; Thread Size - Metric: M30 x 1.5; Sensor Output: SPST-NO / SPST-NC; Supply Voltage DC Min: -; Supply Voltage DC Max: -; Product Range: OsiSense XT Series; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC