Telemecanique XT218A1NAL2

capacitive sensor - XT1 - cylindrical M18 - plastic - Sn 8 mm - cable 2m
$ 114.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XT218A1NAL2.

IHS

Datasheet5 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Supply Chain

Country of OriginMainland China
Introduction Date2021-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Through Beam(Emitter & Receiver)PES 4 mDetection Range; PNP Output; Barrel Style
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, BGS, 200MM, PNP, 2M CABLE
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Dark On, PNP
Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, PNP
PHOTOELECTRIC SEN., M18 AXIAL, METAL BODY, RED LED, BGS, 200MM, NPN, L-ON/D-ON SELECTABLE, ...
PHOTOELECTRIC SEN., M18 AXIAL, METAL BODY, RED LED, BGS, 200MM, PNP, L-ON/D-ON SELECTABLE, ...

Descriptions

Descriptions of Telemecanique XT218A1NAL2 provided by its distributors.

capacitive sensor - XT1 - cylindrical M18 - plastic - Sn 8 mm - cable 2m
8 MM CAPACITIVE PROXIMITY SENSOR, NPN, 200 MA, M18, IP67
Proximity Sensor Capacitive NO NPN 8mm 12V to 24V
Capacitive Sensor M18 12 24V Dc Npn No 3
Schneider Electric Inductive and capacitive sensors XS Capacitieve naderingsschakelaar - XT218A1NAL2
Capacitive Sensor, Cylindrical
SENSOR PROX CAPACITIVE 8MM CYL
CAPACITIVE PROXIMITY SENSOR, 8MM, 24V; Sensing Range Max:8mm; Thread Size - Metric:M18 x 1; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XT Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC