Telemecanique XSZPCT15

Cable Assembly Pre-Wired Pigtail 15m 5 POS M12 Circular F
$ 52.029

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSZPCT15.

Newark

Datasheet24 pages19 years ago

TodayComponents

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSZPCT15 provided by its distributors.

Cable Assembly Pre-Wired Pigtail 15m 5 POS M12 Circular F
15m Prewired Transmitter Cable for use with XUSLP
Schneider Electric Telemecanique XSZPCT15 - XSZPCT15
TELEMECANIQUE SENSORS XSZPCT15 Light Curtain Transmitter Cordset, 5 Pin. More details: Light Curtain Transmitter Cordset, End 1 Number of Pins 5, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 15m, Jacket Color Black, Number of Conductors 5, End 1 Connection Type Receptacle, End 2 Connection Type Bare Wire, Max. Voltage 300VAC/DC, For Use With XUSLP Safety Light Curtin Transmitter, Max. Amps 1.8, Wire Size 22 AWG, Jacket Material PVC, NEMA Rating 6P, IP Rating 68, Temp. Range -13 Degrees to 176 Degrees F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC