Telemecanique XSZPCT05

Cable Assembly Pre-Wired Pigtail 5m 5 POS M12 Circular F
$ 28.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSZPCT05.

Newark

Datasheet1 page9 years ago
Datasheet24 pages19 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSZPCT05 provided by its distributors.

Cable Assembly Pre-Wired Pigtail 5m 5 POS M12 Circular F
Schneider XUSLP - 5m transmitter cable
Schneider Electric Telemecanique - XSZPCT05
TELEMECANIQUE SENSORS XSZPCT05 Light Curtain Transmitter Cordset, 5 Pin. More details: Light Curtain Transmitter Cordset, End 1 Number of Pins 5, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 5m, Jacket Color Black, Number of Conductors 5, End 1 Connection Type Receptacle, End 2 Connection Type Bare Wire, Max. Voltage 300VAC/DC, For Use With XUSLP Safety Light Curtin Transmitter, Max. Amps 1.8, Wire Size 22 AWG, Jacket Material PVC, NEMA Rating 6P, IP Rating 68, Temp. Range -13 Degrees to 176 Degrees F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC