TELEMECANIQUE SENSORS XSZPCR10 Light Curtain Receiver Cordset, 8 Pin. More details: Light Curtain Receiver Cordset, End 1 Number of Pins 8, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 10m, Jacket Color Black, Number of Conductors 5, End 1 Connection Type Receptacle, End 2 Connection Type Bare Wire, Max. Voltage 300VAC/DC, For Use With XUSLP Safety Light Curtin Receiver, Max. Amps 1.8, Wire Size 22 AWG, Jacket Material PVC, NEMA Rating 6P, IP Rating 68, Temp. Range -13 Degrees to 176 Degrees F
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names: