Telemecanique XSZBCT15

Cable Assembly Pre-Wired Pigtail 15m 5 POS M12 Circular F
$ 87.574

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSZBCT15.

Official Datasheet16 years ago

Descriptions

Descriptions of Telemecanique XSZBCT15 provided by its distributors.

Cable Assembly Pre-Wired Pigtail 15m 5 POS M12 Circular F
Schneider Electric Telemecanique XSZBCT15 - XSZBCT15
Schneider XUSLB&D pre-wired 15m trans fema
TELEMECANIQUE SENSORS XSZBCT15 Light Curtain Transmitter Cordset, 5 Pin. More details: Light Curtain Transmitter Cordset, End 1 Number of Pins 5, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 15m, Jacket Color Black, Number of Conductors 5, End 1 Connection Type Receptacle, End 2 Connection Type Bare Wire, Max. Voltage 300VAC/DC, For Use With XUSLB, XUSLDM Safety Light Curtin Transmitter, Max. Amps 1.8, Wire Size 22 AWG, Jacket Material PVC, NEMA Rating 6P, IP Rating 68, Temp. Range -13 Degrees to 176 Degrees F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC