Telemecanique XSZBCR10

Cable Assembly 10m 8 POS M12 Circular F
$ 77.475

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSZBCR10.

Newark

Datasheet1 page9 years ago
Datasheet34 pages17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSZBCR10 provided by its distributors.

Cable Assembly 10m 8 POS M12 Circular F
CORDSET, M12 CONNECTOR, 8COND, 22AWG, 32.8FT; Accessory Type:M12 Connector Cordset; For Use With:XUSLB / XUSLDM Series Safety Light Curtains ;RoHS Compliant: Yes
TELEMECANIQUE SENSORS XSZBCR10 Light Curtain Receiver Cordset, 8 Pin. More details: Light Curtain Receiver Cordset, End 1 Number of Pins 8, End 1 Gender and Plug End Female Straight, End 2 Gender and Plug End Bare Wire, End 1 Keyway Single, Cable Length 10m, Jacket Color Black, Number of Conductors 5, End 1 Connection Type Receptacle, End 2 Connection Type Bare Wire, Max. Voltage 300VAC/DC, For Use With XUSLB, XUSLDM Safety Light Curtin Receiver, Max. Amps 1.8, Wire Size 22 AWG, Jacket Material PVC, NEMA Rating 6P, IP Rating 68, Temp. Range -13 Degrees to 176 Degrees F

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC