Telemecanique XSDM600539

Block Inductive Proximity Sensor 60 Mm Detection Range, 24 to 240 V Ac/dc, IP67
$ 299.895

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSDM600539.

Newark

Datasheet2 pages9 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSDM600539 provided by its distributors.

BLOCK INDUCTIVE PROXIMITY SENSOR 60 MM DETECTION RANGE, 24 TO 240 V AC/DC, IP67
Proximity Sensor Inductive NO/NC 6cm 24V to 240V
Inductive sensor XSD 80x80x40 - plastic - Sn60mm - 24..240VAC/DC - terminals
Inductive Sensor, 60Mm, 24-240Vdc; Sensing Range Max:60Mm; Thread Size - Metric:-; Sensor Output:Spst-No/Spst-Nc; Supply Voltage Dc Min:24V; Supply Voltage Dc Max:240V; Product Range:Osisense Xsd Series; Svhc:No Svhc ( Rohs Compliant: Yes |Schneider Electric XSDM600539
Sensing Distance Max. mm = 60 / Inductive Sensor Output Type = NO/NC / Switching Frequency Hz = 10 / Housing Material = Plastic / Series = XSD / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Screw Clamp Terminal / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 40

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSDM600539.