Sensing Distance Max. mm = 60 / Inductive Sensor Output Type = NO/NC / Switching Frequency Hz = 50 / Housing Material = Plastic / Series = XSD / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Termination Type = Screw Clamp Terminal / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 40
Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:
Telemecanique Sensors
TELEMECHANIQUE
TELEMEC
TELEMECANIQU
SCHNEIDER ELECTRIC / TELEMECANIQUE
Schneider / Telemecanique
SCHNEIDER-TELEMACANIQUE
TELEMECANIQ
TES ELECTRIC
TELEMCANIQUE
Telemecanique / Schneider Electric
Telemeq
SQ D/TELEMECHANIQUE
telemechanics
TELEMECHANIQUE INC
TELMECHANIQUE
Telemecanique / Square D
TELEMECANIQUE/SQ D
TELEMEKANIC
TELEMECAN
TELEMECANIQUE INC
Part Number Aliases
This part may be known by these alternate part numbers: