Telemecanique XSDH407339

PNP Block Inductive Proximity Sensor 40 Mm Detection Range, 12 to 48 V DC, IP67
$ 187.065

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSDH407339.

element14 APAC

Datasheet1 page0 years ago

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XSDH407339 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XSDH407339 provided by its distributors.

PNP BLOCK INDUCTIVE PROXIMITY SENSOR 40 MM DETECTION RANGE, 12 TO 48 V DC, IP67
Proximity Sensor Inductive NO/NC PNP 4cm 12V to 48V
Inductive sensor XSD 80x80x40 - plastic - Sn40mm - 12..48VDC - terminals
INDUCTIVE PROXIMITY SENSOR, 40MM, 48VDC; Sensing Range Max:40mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-201
Sensing Distance Max. mm = 40 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 50 / Housing Material = Plastic / Series = XSD / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 48 / Termination Type = Screw Clamp Terminal / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 40

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC