Telemecanique XSDA600519

Proximity Sensor Inductive NO/NC 6cm 24V to 240V
$ 259.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSDA600519.

Newark

Datasheet2 pages9 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSDA600519 provided by its distributors.

Proximity Sensor Inductive NO/NC 6cm 24V to 240V
SCHNEIDER INDUCTIVE PROXIMITY SENSOR, 60MM RANGE, 240VAC, 1NO/1NC, NON FLUSH, 13.5MM GLAND, IP67
Inductive sensor XSD 80x80x40 - plastic - Sn60mm - 24..240VAC - terminals
TELEMECANIQUE SENSORS XSDA600519 Inductive sensor XSD 80x80x40-plastic
Inductive Sensor, 60Mm, 24-240Vac; Sensing Range Max:60Mm; Thread Size - Metric:-; Sensor Output:Spst-No/Spst-Nc; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Product Range:Osisense Xsd Series; Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Schneider Electric XSDA600519
Sensing Distance Max. mm = 60 / Inductive Sensor Output Type = NO/NC / Switching Frequency Hz = 10 / Housing Material = Plastic / Series = XSD / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = Screw Clamp Terminal / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 40

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC