Telemecanique XSDA500519H7

Proximity Sensor, 264VAC 500MA Xs +options
$ 290

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSDA500519H7.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Descriptions

Descriptions of Telemecanique XSDA500519H7 provided by its distributors.

PROXIMITY SENSOR, 264VAC 500MA XS +OPTIONS
Proximity Sensor Inductive 264V
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XSDA500519H7
INDUCTIVE PROXIMITY SENSORS XS,
TELEMECANIQUE SENSORS XSDA500519H7 Rectngulr Proximity Sensor, Indctiv, . More details: Proximity Switch, Supply Voltage 20-264 VAC, Circuit Type 2 Wire, Shielded No, Maximum Load 500 Milliamps, Operating Frequency 10 Hz, Output Mode NO/NC, Temperature Range -13 to 158 Degrees Fahrenheit, Detecting Distance 50 Millimeters, Length 3.90 Inches, Depth 1.50 Inches, Width 3.10 Inches

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC