Telemecanique XSAV12373EX

INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | Telemecanique Sensors XSAV12373EX
$ 207.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV12373EX.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XSAV12373EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XSAV12373EX provided by its distributors.

INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS | Telemecanique Sensors XSAV12373EX
rotation monitoring hazard area - M30 - Sn10mm - 120..3000c/mn - NC - cable 2m
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 12 → 48 V dc
Inductive Sensor, 8mm Min, 15mm Max, Cylindrical
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XSAV12373EX
Rotation monitoring, 12-48 V, XSAV12373EX
IPS EX M30 SN=10MM PNP 10-58VDC 120-3
INDUCTIVE PROXIMITY SENSOR, 10MM, 48V; Sensing Range Max:10mm; Thread Size - Metric:M30; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan-201
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 800 / Current Consumption mA = 15 / Housing Material = Metal / Series = XSA / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Construction Form = M30 / Length mm = 30

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC