Descriptions of Telemecanique XSAV12373 provided by its distributors.
Cylindrical, Inductive Proximity Sensor, 36 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
Proximity Sensor Inductive NC PNP 1cm 12V to 48V
INDUCTIVE SENSOR XSAV - M30 - SN10MM - 120..3000C/MN - 12..48VDC - CABLE 2M
INDUCTIVE SENSOR, 10 MM RANGE, M30 FLUSH, PNP-NC, 12-48 VDC, XSAV SERIES
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Schneider INDUCTIVE SENSOR 58VDC 200MA XS +O
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XSAV12373
Pre-cabled flush mount sensor,M30 PNP
Inductive Sensor, 10mm, PNP 200mA
INDUCTIVE SENSOR, 10MM, 12-48VDC
INDUCTIVE PROXIMITY SENSORS XS,
Telemecanique Sensors XSAV12373 誘導型近接センサ
Rotation monitoring, 12-48 V, XSAV12373
Inductive Sensor, 10Mm, 12-48Vdc; Sensing Range Max:10Mm; Thread Size - Metric:M30; Sensor Output:Spst-Nc; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:48V; Product Range:Osisense Xsav Series; Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Schneider Electric XSAV12373