Telemecanique XSAV11801TF

INDUCTIVE SENSOR 264V 1.5MA XS +OPTIONS | Telemecanique Sensors XSAV11801TF
$ 241.671

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV11801TF.

Burklin Elektronik

Datasheet2 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

CAD Models

Download Telemecanique XSAV11801TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XSAV11801TF provided by its distributors.

INDUCTIVE SENSOR 264V 1.5MA XS +OPTIONS | Telemecanique Sensors XSAV11801TF
Rot. monitoring - M30 - Sn10mm - 6..150c/mn - 24..240VAC/DC - cable 2m
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XSAV11801TF
INDUCTIVE PROXIMITY SENSORS XS,
INDUCTIVE PROXIMITY SWITCH 240V
Rotation monitoring, 24-240 V, XSAV11801TF
Telemecanique Sensors XSAV11801TF 近接センサ
RS APAC
INDUCTIVE PROXIMITY SENSOR, 10MM, 210V; Sensing Range Max: 10mm; Thread Size - Metric: M30; Sensor Output: SPST-NC; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 210V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-J

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSAV11801TF.