Telemecanique XSAV11801L05

INDUCTIVE SENSOR 264V 1.5MA XS +OPTIONS | Telemecanique Sensors XSAV11801L05
$ 228.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV11801L05.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSAV11801L05 provided by its distributors.

INDUCTIVE SENSOR 264V 1.5MA XS +OPTIONS | Telemecanique Sensors XSAV11801L05
INDUCTIVE PROXIMITY SENSOR, 10MM, 210V; Sensing Range Max: 10mm; Thread Size - Metric: M30; Sensor Output: SPST-NC; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 210V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-J
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 100 / Housing Material = Metal / Series = XSA / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 81

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSAV11801L05.