Telemecanique XSAV11801EX

Inductive Sensor, Hazardous Area Rotation Monitor, M30 Proximity Sensor
$ 513.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV11801EX.

Burklin Elektronik

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XSAV11801EX provided by its distributors.

INDUCTIVE SENSOR, HAZARDOUS AREA ROTATION MONITOR, M30 PROXIMITY SENSOR
Ind Prox Sensor, 10Mm, Spst-Nc, 210V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Spst-Nc; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XSAV11801EX
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 100 / Housing Material = Metal / Series = XSA / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Construction Form = M30 / Length mm = 81

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC