Descriptions of Telemecanique XSAV11801 provided by its distributors.
Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Unshielded
INDUCTIVE PROXIMITY SENSOR, CYLINDRICAL,8MM, NC,2240VAC/210VDC,350MA, M30 FLUSH
PROX. SENSOR, ROTATION MONITORING, M30, SN=10MM, 6-150 CYCLES/MN, 24/240VAC/DC, 2M CABLE
INDUCTIVE PROXIMITY SENSOR, 20V TO 264V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70¡ãC; Supply Voltage Min:24VDC; Supply Voltage Max:210VDC; Sensor Output Type:2-Wire, NC; Sensor Terminals:Cable
Inductive Sensor, 10Mm, 24-210Vdc; Sensing Range Max:10Mm; Thread Size - Metric:M30; Sensor Output:Pnp; Supply Voltage Dc Min:24V; Supply Voltage Dc Max:210V; Product Range:Osisense Xsav Series; Svhc:No Svhc (15-Jan-2018 Rohs Compliant: Yes |Schneider Electric XSAV11801
Square D (Schneider Electric) XSAV11801 OsiSense XS Proximity Sensor. Telemecanique OsiSense® XS Proximity Sensor, Fixed Cylindrical, Series: XSA, Inductive Sensing Method, 8 to 15 mm Sensing Distance, 2 m Probe Length, Front Sensing Position, Discrete Output, 1NC, 24 to 240 VAC, 1.5 mA, <=100 Hz, Cable, 62 mm, IP67, -25 to 70 deg C, Flush Mount, Brass. Additional Description: SQD -XSAV11801 AC/DC PROXIMITY MOTION DETECTOR. Catalog Description: inductive sensor, XSA, cylindrical, M30, sensing 10 mm, 2 meter cable.