Telemecanique XSAV11373TF

Inductive Sensor, M30 Proximity Sensor, Rot. Monitoring Sensor, SN10MM
$ 298.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV11373TF.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XSAV11373TF provided by its distributors.

INDUCTIVE SENSOR, M30 PROXIMITY SENSOR, ROT. MONITORING SENSOR, SN10MM
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 10 → 58 V dc, 12
Rot. monitoring - M30 - Sn10mm - 6..150c/mn - 12..48VDC - cable 2m
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XSAV11373TF
INDUCTIVE SENSOR 58VDC 200MA XS +OPTIONS
Rotation monitoring, 12-48 V, XSAV11373TF
Telemecanique Sensors XSAV11373TF 近接センサ
Inductive Proximity Sensor, 10Mm, 48V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XSAV11373TF

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC