Telemecanique XSAV01801

Cylindrical, Inductive Proximity Sensor, 36 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
$ 227.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XSAV01801.

Newark

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XSAV01801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XSAV01801 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 36 mm Dia., Brass, 2 m, Bare Wire, 2 Wires, Shielded
inductive sensor XSAV - M30 - Sn10mm - 6..150c/mn - 24..240VAC/DC - cable 2m
Inductive Proximity Sensor, 10Mm, 210Vdc; Product Range:Xs Series; Sensing Range Max:10Mm; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XSAV01801
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 100 / Housing Material = Metal / Series = XSA / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 81

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC