Telemecanique XS9E11RPBL01M12

Inductive Proximity Sensor , Xs Series, Rotational Monitoring Sensor
$ 392.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS9E11RPBL01M12.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XS9E11RPBL01M12 provided by its distributors.

INDUCTIVE PROXIMITY SENSOR , XS SERIES, ROTATIONAL MONITORING SENSOR
INDUCTIVE PROXIMITY SENSOR, 10MM, 24V; Sensing Range Max: 10mm; Thread Size - Metric: -; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 800 / Current Consumption mA = 10 / Housing Material = Plastic / Series = XS9 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC