Telemecanique XS9C4A2A2G13

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Unshielded
$ 222.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS9C4A2A2G13.

Farnell

Datasheet7 pages9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.50%

CAD Models

Download Telemecanique XS9C4A2A2G13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS9C4A2A2G13 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 2 Wires, Unshielded
inductive sensor XS9 40x40x117 - PBT - Sn25 mm - 12..24VDC - terminals
Sensor, Inductive, 25Mm, 12-24Vdc; Product Range:Xs Series; Sensing Range Max:25Mm; Sensor Housing:Rectangular; Sensor Input:Inductive; Sensor Output Type:Current; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS9C4A2A2G13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS9 C4A2A2G13