Telemecanique XS9C4A2A1G13

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection 0-10 V, 15 → 36 V dc
$ 241.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS9C4A2A1G13.

Farnell

Datasheet7 pages9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.17%

CAD Models

Download Telemecanique XS9C4A2A1G13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS9C4A2A1G13 provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 25 mm Detection 0-10 V, 15 → 36 V dc
Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 3 Wires, Unshielded
Sensor, Inductive, 25Mm, 24Vdc; Product Range:Xs Series; Sensing Range Max:25Mm; Sensor Housing:Rectangular; Sensor Input:Inductive; Sensor Output Type:Current; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XS9C4A2A1G13
Sensing Distance Max. mm = 25 / Current Consumption mA = 4 / Housing Material = Plastic / Series = XS9 / Operating Voltage Min. V = 15 / Operating Voltage Max. V = 36 / Termination Type = Screw Clamp Terminal / Mounting Type = Non Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Length mm = 117

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS9 C4A2A1G13