Telemecanique XS9C4A1PCP20

in Sensor XS9 4 Wire DC PNP SN20 Mm P20 | Telemecanique Sensors XS9C4A1PCP20
$ 208.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS9C4A1PCP20.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Telemecanique XS9C4A1PCP20 provided by its distributors.

IN SENSOR XS9 4 WIRE DC PNP SN20 MM P20 | Telemecanique Sensors XS9C4A1PCP20
Telemecanique Sensors Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 24 V dc
inductive sensor XS9 40x40x117 - PBT - Sn20 mm - 12..24VDC - terminals
Sensor, Inductive, 20Mm, 12-24Vdc; Product Range:Xs Series; Sensing Range Max:20Mm; Sensor Housing:Rectangular; Sensor Input:Inductive; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS9C4A1PCP20

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS9 C4A1PCP20