Telemecanique XS9C111A2L2

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection 4-20 mA, 24 V dc
$ 250.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS9C111A2L2.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+333%

CAD Models

Download Telemecanique XS9C111A2L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS9C111A2L2 provided by its distributors.

Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection 4-20 mA, 24 V dc
INDUCTIVE PROXIMITY SENSOR , SENSOR, XS9, SN15MM INDUCTIVE SENSOR
Proximity Sensor Inductive NO 1.5cm 24V
TELEMECANIQUE SENSORS XS9C111A2L2 Rctngulr Proxmity Sensr,Indctv,Shlded,NO
Inductive Sensor, 2mm Min, 15mm Max, Flush Mount
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS9C111A2L2
Telemecanique Sensors XS9C111A2L2 近接センサ
ANALOG 4-20MA FORMC SN=5MM 2M CABLE
Sensing Distance Max. mm = 15 / Repeat Accuracy (%) = 0.03 / Switching Frequency kHz = 1 / Current Consumption mA = 4 / Housing Material = Plastic / Series = XS9 / Operating Voltage Min. V = 15 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Square / Length mm = 15

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC