Telemecanique XS8E1A1NAL2

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS8E1A1NAL2
$ 200.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8E1A1NAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

Descriptions

Descriptions of Telemecanique XS8E1A1NAL2 provided by its distributors.

Proximity switch, Surface mounting, 1 Form A (N/O), 100 mA, Detection range 15 mm, XS8E1A1NAL2
OSi Proximity Sensor Form E Sn=15mm NO , XS8E1A1NAL2
Proximity Sensor Inductive NO NPN 1.5cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 15MM, 240V; Sensing Range Max: 15mm; Thread Size - Metric: -; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC