Telemecanique XS8E1A1MBL2

Proximity switch, Surface mounting, 1 Form B (N/C), 200 mA, Detection range 15 mm, XS8E1A1MBL2
$ 223.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8E1A1MBL2.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS8E1A1MBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8E1A1MBL2 provided by its distributors.

Proximity switch, Surface mounting, 1 Form B (N/C), 200 mA, Detection range 15 mm, XS8E1A1MBL2
inductive sensor XS8 26x26x13 - PBT - Sn15mm - 24..240VAC/DC - cable 2m
Ind Prox Sensor, 15Mm, Spst-Nc, 240V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:240V; Supply Voltage Dc Min:24V Rohs Compliant: Yes |Telemecanique Sensors XS8E1A1MBL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC