Telemecanique XS8E1A1MAL01U20

Inductive, Rectangular Proximity Sensor, PBT, 0.15 m, 1/2 in Connector, 2 Wires, Shielded
$ 135.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8E1A1MAL01U20.

Burklin Elektronik

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS8E1A1MAL01U20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8E1A1MAL01U20 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, 0.15 m, 1/2 in Connector, 2 Wires, Shielded
Proximity Sensor Inductive NO 1.5cm 24V to 240V
INDUCTIVE SENSOR XS8 26X26X13, PBT, SN15MM, 24 TO 240VAC/DC, 1/2" 0.15M
Schneider PROXIMITY SENSOR SZ E AC/DC XS8
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS8E1A1MAL01U20
INDUCTIVE SENSOR 264VAC 300MA XS
INDUCTIVE PROXIMITY SENSORS XS,
BRAND NEW CONDITION, GUARANTEED.
INDUCTIVE PROXIMITY SENSOR, 15MM, 240V; Sensing Range Max: 15mm; Thread Size - Metric: -; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 E1A1MAL01U20