Telemecanique XS8D1A1PAL2

PNP Block Inductive Proximity Sensor 60MM Detection Range, 12 to 24 VDC, IP68
$ 218.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8D1A1PAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

TodayComponents

Newark

Inventory History

3 month trend:
+79.49%

CAD Models

Download Telemecanique XS8D1A1PAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS8D1A1PAL2 provided by its distributors.

PNP BLOCK INDUCTIVE PROXIMITY SENSOR 60MM DETECTION RANGE, 12 TO 24 VDC, IP68
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 60 mm, XS8D1A1PAL2
TELEMECANIQUE SENSORS XS8D1A1PAL2 Proximity Sensor Sz D Dc Pnp Xs8
Proximity Sensor Inductive NO PNP 6cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 60MM, 24V; Sensing Range Max: 60mm; Thread Size - Metric: -; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series
Inductive Proximity Sensor, Pnp, 36V; Product Range:Xs Series; Sensor Output Type:Pnp; Supply Voltage Dc Max:36Vdc; Supply Voltage Dc Min:10Vdc Rohs Compliant: Yes |Telemecanique Sensors XS8D1A1PAL2
Inductive Sensor Dimensions L x W x H: 80 x 80 x 26 mm Operating temperature: -25...70 °C Connection: Cable 2 m, PVR Connection Type: 3-Wire DC Construction form: Square Housing Material: Plastic Output: PNP, Make Contact (NO) Protection rating: IP68 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8D1A1PAL2.