Telemecanique XS8D1A1NAL2

Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, NPN NO, 12 → 24 V dc
$ 300.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8D1A1NAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS8D1A1NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8D1A1NAL2 provided by its distributors.

Telemecanique Sensors Inductive Flat Proximity Sensor, 60 mm Detection, NPN NO, 12 → 24 V dc
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 60 mm, XS8D1A1NAL2
Inductive Proximity Sensor, Npn, 24V; Product Range:Xs Series; Sensing Range Max:60Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XS8D1A1NAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC