Telemecanique XS8C4A4MPG13

inductive sensor XS8 40x40x117 - PBT - Sn40 mm - 24..240VAC/DC - terminals
$ 221.045

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C4A4MPG13.

element14 APAC

Datasheet5 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.58%

CAD Models

Download Telemecanique XS8C4A4MPG13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C4A4MPG13 provided by its distributors.

inductive sensor XS8 40x40x117 - PBT - Sn40 mm - 24..240VAC/DC - terminals
ACDC NO/NC 2FILS N FLUSH SN 40MM CONN PG13 | Telemecanique Sensors XS8C4A4MPG13
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS8C4A4MPG13
INDUCTIVE SENSOR, 40MM, DIGITAL, 240V
INDUCTIVE PROXIMITY SENSORS XS,
IC SRAM 72KBIT PAR 67MHZ 100TQFP
Telemecanique Sensors XS8C4A4MPG13
RS APAC
INDUCTIVE PROXIMITY SENSOR, 40MM, 240V; Sensing Range Max:40mm; Thread Size - Metric:-; Sensor Output:Digital; Supply Voltage DC Min:24V; Supply Voltage DC Max:240V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-Jan

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8C4A4MPG13.