Telemecanique XS8C4A1PCG13

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 4 Wires, Shielded
$ 158.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS8C4A1PCG13.

Farnell

Datasheet7 pages9 years ago
Datasheet142 pages15 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.88%

CAD Models

Download Telemecanique XS8C4A1PCG13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS8C4A1PCG13 provided by its distributors.

Inductive, Rectangular Proximity Sensor, PBT, Bare Wire, 4 Wires, Shielded
SCHNEIDER INDUCTIVE SENSOR, 40X40X117MM, 20MM RANGE FLUSH, PNP NO/NC, PG13.5 CABLE ENTRY
Telemecanique Sensors Inductive Block Proximity Sensor, 16 mm Detection, PNP NO+NC, 12 → 48 V dc
Inductive Sensor, 20mm, PNP, Break Contact (NC)/PNP, Make Contact (NO) 200mA
inductive sensor XS8 40x40x117 - PBT - Sn20 mm - 12..48VDC - terminals
INDUCTIVE PROXIMITY SENSOR, 20MM, 48VDC; Sensing Range Max:20mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (17-Dec-201
Sensor, Inductive, 20Mm, 12-48Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:48Vdc; Sensor Output Type:4-Wire, Pnp, No/Nc; Sensor Case/Package:Module Rohs Compliant: Yes |Telemecanique Sensors XS8C4A1PCG13

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS8 C4A1PCG13
  • XS8C4A1PCG13.